This multilayer ceramic capacitor from Kemet has a capacitance of 0.0047uF and a voltage rating of 50VDC with a tolerance of 10%. It features an X7R dielectric and is designed for through hole mounting. The operating temperature range is -55°C to 125°C, and it is suitable for use in standard applications.
Kemet C052C472K5R5CA technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.