
This 47nF multilayer ceramic capacitor has a voltage rating of 50V and is constructed with X7R dielectric material. It is available in a molded package and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 100 in bulk packaging.
Sign in to ask questions about the Kemet C052C473K5R5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052C473K5R5CA technical specifications.
| Capacitance | 47nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C052C473K5R5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
