Cap Ceramic 0.047uF 50VDC X7R 10% RDL 5.08mm T/R
Kemet C052C473K5R5CATR technical specifications.
| Capacitance | 47nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.