
Kemet's C052G100G2G5CP7301 is a 10pF ceramic capacitor with a voltage rating of 200V and a tolerance of 2%. It has a molded package with a height of 4.83mm and a lead pitch of 5.08mm. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 1700 per reel. It is not RoHS compliant.
Sign in to ask questions about the Kemet C052G100G2G5CP7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052G100G2G5CP7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052G100G2G5CP7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.