The C052G100G2G5CR7301 is a 10pF ceramic capacitor from Kemet, rated for 200V with a 2% tolerance. It features a molded package with a height of 4.83mm and a lead pitch of 5.08mm. The capacitor is designed for operation between -55°C and 125°C and is available in tape and reel packaging with 1700 units per package. However, it is not RoHS compliant.
Kemet C052G100G2G5CR7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.