This 10pF ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is available in a radial package type, suitable for through hole mounting. The operating temperature range is -55°C to 125°C. This component is not RoHS compliant.
Kemet C052G100J2G5CM technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.