The Kemet C052G100J2G5CP7301 is a 10pF multilayer ceramic capacitor with a voltage rating of 200V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in a molded case with a lead diameter of 0.64mm and a lead pitch of 5.08mm. It is available in quantities of 1700 and is packaged on tape and reel.
Kemet C052G100J2G5CP7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.