Kemet's C052G101F2G5CP is a 100pF multilayer ceramic capacitor with a voltage rating of 200V. It is available in a molded package with a height of 4.83mm and a lead diameter of 0.64mm. The capacitor has a lead pitch of 5.08mm and a length of 4.83mm. It operates within a temperature range of -55°C to 125°C and is packaged in bulk. The C052G101F2G5CP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C052G101F2G5CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052G101F2G5CP technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052G101F2G5CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.