Kemet's C052G101J2G5CM7301 is a 100pF ceramic capacitor with a 200V voltage rating and 5% tolerance. It features a molded package with a height of 4.83mm and a lead pitch of 5.08mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 1700 per reel. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C052G101J2G5CM7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052G101J2G5CM7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Dissipation Factor | 0.15% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052G101J2G5CM7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
