Kemet's C052G101J2G5CS is a 100pF ceramic capacitor with a voltage rating of 200V. It has a molded package and is rated for operation between -55°C and 125°C. The capacitor is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet C052G101J2G5CS technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.