Kemet's C052T103K1X5CS7301 is a 10nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a molded package with a lead pitch of 5.08mm and a termination type of radial. The capacitor operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging with a quantity of 1700 pieces per reel.
Kemet C052T103K1X5CS7301 technical specifications.
| Capacitance | 10nF |
| Package/Case | Molded |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.