Kemet's C052T103M1X5CR7301 is a 10nF multilayer ceramic capacitor with a voltage rating of 100V. It features a molded package with a radial termination and a lead pitch of 5.08mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1700 and is packaged in tape and reel. The capacitor is not RoHS compliant.
Kemet C052T103M1X5CR7301 technical specifications.
| Capacitance | 10nF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.