The Kemet C052T331K2X5CS7301 is a 330pF ceramic capacitor with a voltage rating of 200V and a tolerance of 10%. It features a molded package with a lead pitch of 5.08mm and a lead diameter of 0.64mm. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. The Kemet C052 series is a range of ceramic capacitors with a dielectric of X7R, which provides a balance of capacitance and dissipation factor.
Sign in to ask questions about the Kemet C052T331K2X5CS7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C052T331K2X5CS7301 technical specifications.
| Capacitance | 330pF |
| Package/Case | Molded |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052T331K2X5CS7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.