
The C052T563K5X5CS is a 56nF multilayer ceramic capacitor from Kemet with a 50V voltage rating and 2.5% dissipation factor. It has a molded package with a radial termination and is available in a bulk packaging quantity of 100. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Kemet C052T563K5X5CS technical specifications.
| Capacitance | 56nF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052T563K5X5CS to view detailed technical specifications.
No datasheet is available for this part.