The C056G100F2G5CM is a 10pF ceramic capacitor with a C0G dielectric, rated for 200V and operating within a temperature range of -55°C to 125°C. It features a molded package with a radial termination and is designed for through-hole mounting. The capacitor is available in bulk packaging with a quantity of 1700 units.
Kemet C056G100F2G5CM technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Pitch | 0.2inch |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.