Cap Ceramic 10pF 200V C0G 2% Radial 5.08mm (1%FR) 125°C Bulk
Kemet C056G100G2G5CM technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.