Sign in to ask questions about the Kemet C056G100G2G5CM7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G100G2G5CM7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G100G2G5CM7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
