The C056G100G2G5CS7301 is a 10pF multilayer ceramic capacitor from Kemet, rated for 200V with a tolerance of 2%. It features a molded package with a lead pitch of 0.2inch and is suitable for operation between -55°C and 125°C. This component is not RoHS compliant and is available in tape and reel packaging with 1700 units per package.
Sign in to ask questions about the Kemet C056G100G2G5CS7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G100G2G5CS7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G100G2G5CS7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.