Kemet's C056G100J2G5CP7301 is a 200V multilayer ceramic capacitor with a capacitance of 10pF. It is packaged in a molded case with a radial termination and a lead pitch of 0.2inch. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 1700 per reel and is not RoHS compliant.
Kemet C056G100J2G5CP7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.