The C056G100J2G5CR7301 is a 10pF ceramic capacitor with a voltage rating of 200V and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a ceramic case with a radial termination and is available in a tape and reel packaging format with 1700 pieces per reel.
Sign in to ask questions about the Kemet C056G100J2G5CR7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G100J2G5CR7301 technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G100J2G5CR7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.