
This 100pF ceramic capacitor features a 1% tolerance and a voltage rating of 200V. It is designed for through-hole mounting and has a radial termination. The operating temperature range is from -55°C to 125°C. The capacitor is packaged in tape and reel with 1700 units per reel.
Checking distributor stock and pricing after the page loads.
Kemet C056G101F2G5CR7301 technical specifications.
| Capacitance | 100pF |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.