The C056G101F2G5CS is a 100pF ceramic capacitor with a voltage rating of 200V. It has a molded package and is terminated in a radial lead configuration. The capacitor operates over a temperature range of -55°C to 125°C and is available in a package quantity of 100. The Kemet C056 series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet C056G101F2G5CS technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Dissipation Factor | 0.15% |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C056 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.