The 100pF ceramic multilayer capacitor has a voltage rating of 200V and a tolerance of 2%. It is available in a molded package with a lead pitch of 0.2inch and a termination of radial. The operating temperature range is from -55°C to 125°C. This component is packaged in tape and reel quantities of 1700.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C056G101G2G5CM7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G101G2G5CM7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G101G2G5CM7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.