This 100pF ceramic capacitor has a radial package and is rated for 200V with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C. The component is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C056G101G2G5CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G101G2G5CR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G101G2G5CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.