The Kemet C056G101J2G5CP7301 is a 100pF multilayer ceramic capacitor rated for 200V DC. It features a molded package with a radial termination and a lead pitch of 0.2inch. Operating temperature range is from -55°C to 125°C. This component is suitable for use in a variety of applications where high-frequency filtering and decoupling are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C056G101J2G5CP7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G101J2G5CP7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G101J2G5CP7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.