This 100pF ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is packaged in a molded case with a radial termination and is available in quantities of 1700 on tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C056G101J2G5CR7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G101J2G5CR7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G101J2G5CR7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.