
This 100pF multilayer ceramic capacitor is rated for 200V and features a 5% tolerance. It has a molded package with a 0.2inch lead pitch and is available in quantities of 1700 on tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is not RoHS compliant. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C056G101J2G5CS7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C056G101J2G5CS7301 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G101J2G5CS7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.