The C056G911G1G5CP ceramic capacitor from Kemet features a capacitance of 0.00091uF and a DC rated voltage of 100V. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 2.29mm in width, 4.83mm in length, and 5.973mm in height. It is part of the C056 series and is suitable for use in a variety of applications.
Kemet C056G911G1G5CP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Manufacturer Series | C056 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)G |
| Height | 5.973 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet C056G911G1G5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.