This 100pF ceramic capacitor features a 200V DC rated voltage and 20% tolerance. It is available in a radial package with a height of 4.83mm and dimensions of 190um in length and 90um in width. Operating temperatures range from -55°C to 125°C. The capacitor is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C056T101M2X5CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Radial |
| Height | 4.83mm |
| Length | 190um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| Width | 90um |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056T101M2X5CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.