This 100pF ceramic capacitor features a 200V voltage rating and 5% tolerance. It has a 0603 package size and is constructed with a C0G dielectric material. The capacitor operates between -55°C and 125°C and is lead-free. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Kemet C0603C101J2GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.031inch |
| RoHS | Compliant |