
General purpose ceramic chip capacitor with 100pF capacitance and 50V DC rated voltage. Features C0G/NP0 dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This 2-terminal component has a ±5% capacitance tolerance and measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, supplied on a 13" reel.
Sign in to ask questions about the Kemet C0603C101J5GAC7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C101J5GAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C101J5GAC7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.