General purpose ceramic chip capacitor with 10nF capacitance and 25V DC rated voltage. Features C0G dielectric for excellent stability, ±5% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a wide temperature range of -55°C to +125°C with a dissipation factor of 0.1%. Packaged on a 7" reel, this lead-free and RoHS compliant component is ideal for general electronic applications.
Kemet C0603C103J3GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C103J3GACTU to view detailed technical specifications.
No datasheet is available for this part.