0.01µF, 50V ceramic capacitor with X7R dielectric. Features a ±5% capacitance tolerance and operates across a -55ºC to +125ºC temperature range. This general-purpose chip capacitor has two terminals and measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. Supplied on a 13" reel.
Sign in to ask questions about the Kemet C0603C103J5RAC7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C103J5RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C103J5RAC7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.