0.1µF ceramic capacitor for surface mount applications. Features a 50V DC rated voltage and ±5% tolerance. Operates across a wide temperature range from -55°C to 125°C with X7R dielectric offering ±15% temperature coefficient. This multilayer ceramic capacitor is housed in a 0603 package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the Kemet C0603C104J5RAC7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C104J5RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C104J5RAC7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.