Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R
Kemet C0603C104K3RALTM technical specifications.
| Capacitance | 0.0001F |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.