0.1uF, 50V DC rated ceramic chip capacitor with ±10% capacitance tolerance. Features X7R dielectric for general purpose applications, operating from -55ºC to +125ºC. This 2-terminal component has a compact 0603 (1608 metric) package size with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Supplied on a 13" reel.
Sign in to ask questions about the Kemet C0603C104K5RAC7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C104K5RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C104K5RAC7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.