
This ceramic capacitor features a capacitance of 100nF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is packaged in a 0603 case, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with lead-free standards. The capacitor is available on tape and reel for convenient handling.
Sign in to ask questions about the Kemet C0603C104K5RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C104K5RACTU technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C104K5RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
