General purpose ceramic chip capacitor with 0.1µF capacitance and 6.3V DC rated voltage. Features X7R dielectric for ±10% capacitance tolerance and operates across a -55ºC to +125ºC temperature range. This two-terminal component measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, suitable for surface-mount applications.
Kemet C0603C104K8RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.