
General purpose ceramic chip capacitor, 0.1µF capacitance, 6.3V DC rated voltage, and ±10% tolerance. Features X7R dielectric material in a 0603 (1608 metric) surface mount package with a maximum operating temperature of 125°C. Constructed from ceramic with flat termination, this component operates from -55°C to +125°C and is RoHS compliant. Packaged on a 7" reel with 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0603C104K9RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C104K9RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
