This 100nF multilayer ceramic capacitor is rated for 25V with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is packaged in a 0603 case, suitable for surface mount technology (SMT) applications. It is lead free and RoHS compliant. The capacitor is available on tape and reel in quantities of one.
Sign in to ask questions about the Kemet C0603C104M3VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C104M3VAC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C104M3VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
