
Multilayer ceramic capacitor with 100nF capacitance and 16V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. This surface mount component is housed in a 0603 (1608 metric) ceramic case, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating temperature range is -30°C to 85°C. Packaged on tape and reel for automated assembly.
Kemet C0603C104Z4VACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm Y5V |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
