Surface mount multilayer ceramic capacitor with 1µF capacitance and 16V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating across a -55°C to +125°C temperature range. This 2-terminal component has a 0603 package size with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Tolerance is ±10%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Kemet C0603C105K4RAC7867
Evaluation kit guide for the TMC2241 stepper motor driver. Covers setup, 4.5V-65V operation, SPI/UART interfaces, and hardware configuration with full schematics and BOM.