This 1uF ceramic chip capacitor is rated for 4VDC with a 10% tolerance and features an X5R dielectric. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 0603 package case style and is suitable for surface mount applications.
Kemet C0603C105K7PACTU technical specifications.
| Capacitance | 1uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.