The C0603C122F5GAC7867 is a Commercial Grade Multilayer Ceramic Chip Capacitor (MLCC) with C0G dielectric. It features a capacitance of 1200 pF, a rated voltage of 50 VDC, and a tolerance of +/- 1%. The C0G dielectric is a Class I material that offers high stability and low loss, with no capacitance change relative to time or voltage and negligible change with temperature. It is suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Kemet C0603C122F5GAC7867 technical specifications.
| Capacitance | 1200pF |
| Voltage Rating DC | 50VDC |
| Capacitance Tolerance | 1% |
| Dielectric | C0G (NP0) |
| Case Code - in | 0603 |
| Case Code - mm | 1608 |
| Operating Temperature Range | -55 to +125°C |
| Termination Style | SMD/SMT |
| Dissipation Factor | 0.1% |
| Insulation Resistance | 100GOhms |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.