The Kemet C0603C122J2RACTU is a surface mount ceramic capacitor with a capacitance of 1.2nF and a tolerance of 5%. It features a dielectric material of ceramic and a dielectric type of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a voltage rating of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0603C122J2RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C122J2RACTU technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C122J2RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.