Cap Ceramic 0.015uF 50V X7R 5% Pad SMD 0603 125°C Automotive T/R
Kemet C0603C153J5RACAUTO technical specifications.
| Capacitance | 15nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C153J5RACAUTO to view detailed technical specifications.
No datasheet is available for this part.