Multilayer Ceramic Capacitor (MLCC) with 18pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a tight 5% tolerance. This surface-mount device (SMD) is housed in a compact 0603 (1608 metric) case code with extreme low ESR and a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is ideal for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0603C180J5GAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C180J5GAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
