
This 18pF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is packaged in a 0603 case and is lead free. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |