Kemet's C0603C182K1GACTU is a ceramic capacitor with a capacitance of 1.8nF and a voltage rating of 100V. It has a tolerance of 10% and is available in a 0603 package type. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel with a quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0603C182K1GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C182K1GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.