
This ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 250V. It is designed for use in applications where a compact, high-reliability capacitor is required. The capacitor is packaged in a 0603 size, measuring 0.8mm in width and 1.6mm in length. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |